Add To Favorites
Product Overview
Digi-Key Part Number A106008CT-ND
Quantity Available 3,766
Can ship immediately
Manufacturer

Manufacturer Part Number

ER741R0JT

Description RES 1.00 OHM 3W 5% AXIAL
Expanded Description 1 Ohm ±5% 3W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series ER, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient 0/ +60ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C3A1R0JT-ND C3A1R0JT TE Connectivity Passive Product Tape & Box (TB) ? 0
0.41954 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A106008CT

08:37:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.80400 8.04
25 0.73960 18.49
50 0.67460 33.73
100 0.58370 58.37
250 0.49292 123.23
500 0.41510 207.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A106008TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31840
Send Feedback