Add To Favorites
Product Overview
Digi-Key Part Number A106007CT-ND
Quantity Available 2,948
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

ER741K0JT

Description RES 1.00K OHM 3W 5% AXIAL
Expanded Description 1k Ohm ±5% 3W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series ER, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient 0/ +60ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C3A1K0JT-ND C3A1K0JT TE Connectivity Passive Product Tape & Box (TB) ? 0
0.41954 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A106007CT

09:16:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.88400 8.84
25 0.81240 20.31
50 0.74120 37.06
100 0.64130 64.13
250 0.54156 135.39
500 0.45606 228.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A106007TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.34464
Send Feedback