Add To Favorites
Product Overview
Digi-Key Part Number A102338CT-ND
Quantity Available 5,409
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CPF0805B39KE1

Description RES SMD 39K OHM 0.1% 1/10W 0805
Expanded Description 39k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A102338CT

07:50:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36200 3.62
25 0.28200 7.05
50 0.23860 11.93
100 0.18800 18.80
250 0.15908 39.77
500 0.13014 65.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102338TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09859
  • Digi-Reel® ? : A102338DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback