Add To Favorites
Product Overview
Digi-Key Part Number A102279CT-ND
Quantity Available 3,454
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F47K5C1

Description RES SMD 47.5K OHM 1% 1/16W 0603
Expanded Description 47.5k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47.5k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A110269CT-ND 6-2176089-1 TE Connectivity Passive Product Cut Tape (CT) ? 969 - Immediate
0.61000 1
CPF0603B47K5E1-ND CPF0603B47K5E1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0.11502 1,000  Non-Stock ?
A105682-ND RN73C1J47K5BTG TE Connectivity Passive Product Cut Strip 0
0.92828 250  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A102279CT

05:23:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.12400 1.24
25 0.09000 2.25
50 0.06520 3.26
100 0.04830 4.83
250 0.03708 9.27
500 0.02922 14.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102279TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.01839
  • Digi-Reel® ? : A102279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback