Add To Favorites
Product Overview
Digi-Key Part Number A102254CT-ND
Quantity Available 4,029
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F2K49C1

Description RES SMD 2.49K OHM 1% 1/16W 0603
Expanded Description 2.49k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.49k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CPF0603B2K49E1-ND CPF0603B2K49E1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0.11502 1,000  Non-Stock ?
A105762-ND RN73C1J2K49BTG TE Connectivity Passive Product Cut Strip 0
0.92828 250  Non-Stock ?
RN73A1J2K49BTG-ND RN73A1J2K49BTG TE Connectivity Passive Product Bulk ? 0
1.55392 250  Non-Stock ?
A110146CT-ND 4-2176088-4 TE Connectivity Passive Product Cut Tape (CT) ? 764 - Immediate
0.61000 1
Additional Resources
Standard Package ? 1
Other Names A102254CT

01:33:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.15500 1.55
25 0.11240 2.81
50 0.08140 4.07
100 0.06040 6.04
250 0.04636 11.59
500 0.03654 18.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102254TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.02299
  • Digi-Reel® ? : A102254DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback