Add To Favorites
Product Overview
Digi-Key Part Number A103099CT-ND
Quantity Available 1,865
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B430RE1

Description RES SMD 430 OHM 0.1% 1/16W 0603
Expanded Description 430 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 430
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103099CT

12:19:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.45200 4.52
25 0.35240 8.81
50 0.29820 14.91
100 0.23500 23.50
250 0.19884 49.71
500 0.16268 81.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103099TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.11502
  • Digi-Reel® ? : A103099DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback