Add To Favorites
Product Overview
Digi-Key Part Number A124088CT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

CPF-A-0603B6K2E

Description RES SMD 6.2K OHM 0.1% 1/16W 0603
Expanded Description 6.2k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPF-A Series Datasheet
Featured Product Automotive Grade Thin Film Chip Resistors
Online Catalog CPF-A, Neohm Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF-A, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.2k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A124088CT

15:34:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35700 3.57
25 0.27840 6.96
50 0.23560 11.78
100 0.18570 18.57
250 0.15712 39.28
500 0.12854 64.27
1,000 0.09997 99.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124088TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08764
Send Feedback