Add To Favorites
Product Overview
Digi-Key Part Number A124084CT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF-A-0402B68KE

Description RES SMD 68K OHM 0.1% 1/16W 0402
Expanded Description 68k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CPF-A Series Datasheet
Featured Product Automotive Grade Thin Film Chip Resistors
Online Catalog CPF-A, Neohm Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF-A, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A124084CT

06:13:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.38000 3.80
25 0.29640 7.41
50 0.25080 12.54
100 0.19750 19.75
250 0.16712 41.78
500 0.13674 68.37
1,000 0.10636 106.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124084TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09323
Send Feedback