Add To Favorites
Product Overview
Digi-Key Part Number A103747CT-ND
Quantity Available 2,788
Can ship immediately
Manufacturer

Manufacturer Part Number

36502CR39JTDG

Description FIXED IND 390NH 470MA 1.12 OHM
Expanded Description 390nH Unshielded Wirewound Inductor 470mA 1.12 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 390nH
Tolerance ±5%
Current Rating 470mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.12 Ohm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 500MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1411 (2927 Metric)
Size / Dimension 0.114" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names A103747CT

00:32:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39700 3.97
25 0.36840 9.21
50 0.31160 15.58
100 0.28330 28.33
250 0.26624 66.56
500 0.23794 118.97
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103747TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17197
  • Digi-Reel® ? : A103747DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback