Add To Favorites
Product Overview
Digi-Key Part Number A103649CT-ND
Quantity Available 7,862
Can ship immediately
Manufacturer

Manufacturer Part Number

36502C103JTDG

Description FIXED IND 10UH 150MA 9 OHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 150mA 9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9 Ohm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1411 (2927 Metric)
Size / Dimension 0.114" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names A103649CT

23:53:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39700 3.97
25 0.36840 9.21
50 0.31160 15.58
100 0.28330 28.33
250 0.26624 66.56
500 0.23794 118.97
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103649TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.17197
  • Digi-Reel® ? : A103649DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback