Add To Favorites
Product Overview
Digi-Key Part Number A102560CT-ND
Quantity Available 4,779
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

36501JR12JTDG

Description FIXED IND 120NH 300MA 650 MOHM
Expanded Description 120nH Unshielded Wirewound Inductor 300mA 650 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 120nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq 32 @ 250MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A102560CT

20:41:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39700 3.97
25 0.36840 9.21
50 0.31160 15.58
100 0.28330 28.33
250 0.26624 66.56
500 0.23794 118.97
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102560TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.17197
  • Digi-Reel® ? : A102560DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback