Add To Favorites
Product Overview
Digi-Key Part Number A102565CT-ND
Quantity Available 4,707
Can ship immediately
Manufacturer

Manufacturer Part Number

36501J3N9JTDG

Description FIXED IND 3.9NH 700MA 80 MOHM
Expanded Description 3.9nH Unshielded Wirewound Inductor 700mA 80 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.9nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A102565CT

03:15:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39700 3.97
25 0.36840 9.21
50 0.31160 15.58
100 0.28330 28.33
250 0.26624 66.56
500 0.23794 118.97
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102565TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17197
  • Digi-Reel® ? : A102565DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback