Add To Favorites
Product Overview
Digi-Key Part Number A103710CT-ND
Quantity Available 3,749
Can ship immediately
Manufacturer

Manufacturer Part Number

36501E3N6JTDG

Description FIXED IND 3.6NH 840MA 66 MOHM
Expanded Description 3.6nH Unshielded Wirewound Inductor 840mA 66 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.6nH
Tolerance ±5%
Current Rating 840mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq 19 @ 250MHz
Frequency - Self Resonant 6.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A103710CT

18:39:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53100 5.31
25 0.49320 12.33
50 0.41720 20.86
100 0.37930 37.93
250 0.35656 89.14
500 0.31864 159.32
1,000 0.25794 257.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103710TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23030
  • Digi-Reel® ? : A103710DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback