Add To Favorites
Product Overview
Digi-Key Part Number A103713CT-ND
Quantity Available 6,662
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

36501E33NJTDG

Description FIXED IND 33NH 400MA 350 MOHM
Expanded Description 33nH Unshielded Wirewound Inductor 400mA 350 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 24 @ 250MHz
Frequency - Self Resonant 2.35GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names A103713CT

12:39:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53100 5.31
25 0.49320 12.33
50 0.41720 20.86
100 0.37930 37.93
250 0.35656 89.14
500 0.31864 159.32
1,000 0.25794 257.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103713TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23030
  • Digi-Reel® ? : A103713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback