Add To Favorites
Product Overview
Digi-Key Part Number A104667CT-ND
Quantity Available 2,347
Can ship immediately
Manufacturer

Manufacturer Part Number

3631B331KL

Description FIXED IND 330UH 600MA 660 MOHM
Expanded Description 330µH Shielded Inductor 600mA 660 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3631, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 600mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 660 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A104667
A104667-ND

09:32:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.41000 14.10
25 1.30120 32.53
50 1.08440 54.22
100 1.01930 101.93
250 0.91084 227.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104667TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.69708
Send Feedback