Add To Favorites
Product Overview
Digi-Key Part Number A121127CT-ND
Quantity Available 3,673
Can ship immediately
Manufacturer

Manufacturer Part Number

352211KFT

Description RES SMD 11K OHM 1% 3W 2512
Expanded Description 11k Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 3522 Series
Online Catalog 3522, CGS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 11k
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121127CT

04:32:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.67100 6.71
25 0.58960 14.74
50 0.53860 26.93
100 0.46750 46.75
250 0.40656 101.64
500 0.33744 168.72
1,000 0.27646 276.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121127TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25133
  • Digi-Reel® ? : A121127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback