Add To Favorites
Product Overview
Digi-Key Part Number A106086CT-ND
Quantity Available 3,239
Can ship immediately
Manufacturer

Manufacturer Part Number

3150W203P

Description TRIMMER 20K OHM 0.2W SMD
Expanded Description 20k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3150, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.165" x 0.150" Face x 0.055" H (4.20mm x 3.80mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names A106086CT

11:28:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.06700 10.67
25 0.96080 24.02
50 0.92520 46.26
100 0.88960 88.96
250 0.83616 209.04
500 0.71164 355.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106086TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.59842
  • Digi-Reel® ? : A106086DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback