Add To Favorites
Product Overview
Digi-Key Part Number A106136CT-ND
Quantity Available 2,670
Can ship immediately
Manufacturer

Manufacturer Part Number

3142W501P

Description TRIMMER 500 OHM 0.15W SMD
Expanded Description 500 Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 1623920
3142 Series
RoHS Information 1-1623920-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-1623920-2.pdf
Online Catalog 3142, Citec Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3142, Citec
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.157" Face x 0.094" H (4.50mm x 4.00mm x 2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names A106136CT

04:07:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.20400 12.04
25 1.08400 27.10
50 1.04360 52.18
100 1.00360 100.36
250 0.94332 235.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106136TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 0.69336
  • Digi-Reel® ? : A106136DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback