Add To Favorites
Product Overview
Digi-Key Part Number MSP6863-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

86-100G-C

Description SENSOR PRESSURE 100PSIG STEEL
Expanded Description Pressure Sensor 100 PSI (689.48 kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Model 86
Design Resources Development Tool Selector
Sensor Selector
Online Catalog 82, 85, 86 and 87N UltraStable™ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 100 PSI (689.48 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV
Accuracy ±0.1%
Voltage - Supply -
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style Cable with Connector
Maximum Pressure 300 PSI (2068.43 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 86100GC
MSP6863

19:11:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.08000 54.08
5 51.37600 256.88
10 47.32000 473.20
25 41.91200 1,047.80
50 40.56000 2,028.00
100 39.20800 3,920.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback