Add To Favorites
Product Overview
Digi-Key Part Number 223-1412-5-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

325401001-00

Description SENSOR PRESURE
Expanded Description Pressure Sensor 14.5 PSI (100 kPa) Absolute 0 mV ~ 240 mV (5V) 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MS54xx Series Datasheet
Design Resources Development Tool Selector
Online Catalog MS54xx Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 14.5 PSI (100 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 240 mV (5V)
Accuracy ±0.4%
Voltage - Supply 20V
Port Size -
Port Style No Port
Features -
Termination Style Solder Pad
Maximum Pressure 72.52 PSI (500 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 80
Other Names 223-1412-5
325401001

11:08:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.19000 15.19
5 14.88000 74.40
10 12.40000 124.00
25 11.47000 286.75
50 11.16000 558.00
100 9.61000 961.00
500 8.99000 4,495.00
1,000 8.52500 8,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback