Add To Favorites
Product Overview
Digi-Key Part Number 223-1375-5-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

154CV-300G-R

Description SENSOR PRESSURE
Expanded Description Pressure Sensor 300 PSI (2068.43 kPa) Vented Gauge 0 mV ~ 100 mV Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 300 PSI (2068.43 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV
Accuracy ±1%
Voltage - Supply 10 V ~ 14 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style Wire Leads
Maximum Pressure 900 PSI (6205.28 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 223-1375-5

14:27:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.68000 108.68
5 102.96000 514.80
10 91.52000 915.20
25 85.80000 2,145.00
50 82.94000 4,147.00
100 80.08000 8,008.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback