Add To Favorites
Product Overview
Digi-Key Part Number 223-1264-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

111028263-00

Description NTC THERMISTOR 30K OHM 0.2C BEAD
Expanded Description NTC Thermistor 30k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
PCN Assembly/Origin Multiple Devices Location 30/Sep/2015
Online Catalog Precision Glass NTC Thermistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±0.2°C
B Value Tolerance ±0.8%
B0/50 -
B25/50 -
B25/75 -
B25/85 3943K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max -
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Bead
 
Additional Resources
Standard Package ? 25
Other Names 055105
223-1209
223-1209-ND
223-1264
55105

07:37:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.82000 19.82
5 19.41600 97.08
10 16.18000 161.80
25 14.96640 374.16
50 14.56200 728.10
100 12.53950 1,253.95
500 11.73050 5,865.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback