Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Photo Not Available

Product Overview
Digi-Key Part Number 1506-1011-ND
Quantity Available 4,708
Can ship immediately
Manufacturer

Manufacturer Part Number

M39029/107-623

Description CONTACT PIN 12-14AWG CRIMP GOLD
Expanded Description Pin Contact 12-14 AWG Size 12 Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Online Catalog Military, MIL-C-39029 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Deutsch Connectors

Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 4,000
Other Names 12331-12
1506-1011
1506-1011-MIL

13:49:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.77100 17.71
25 1.66240 41.56
50 1.59020 79.51
100 1.51790 151.79
250 1.37332 343.33
500 1.26490 632.45
1,000 1.08420 1,084.20
2,500 1.01192 2,529.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback