Add To Favorites
Product Overview
Digi-Key Part Number 1506-1001-ND
Quantity Available 4,850
Can ship immediately
Manufacturer

Manufacturer Part Number

M39029/101-554

Description CONTACT SOCKET 16AWG CRIMP GOLD
Expanded Description Socket Contact 16 AWG Size 16 Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Military, MIL-C-39029 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Deutsch Connectors

Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 5,000
Other Names 1506-1001
1506-1001-MIL

09:42:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 1.90
10 1.72000 17.20
25 1.61480 40.37
50 1.54440 77.22
100 1.47420 147.42
250 1.33380 333.45
500 1.22850 614.25
1,000 1.05300 1,053.00
2,500 0.98280 2,457.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback