Add To Favorites
Product Overview
Digi-Key Part Number 1506-1015-ND
Quantity Available 3,954
Can ship immediately
Manufacturer

Manufacturer Part Number

M39029/1-103

Description CONN PIN SIZE 12 GOLD CRIMP
Expanded Description Contact Gold Pin Crimp
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Online Catalog Military, MIL-C-39029, ARINC AMP Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Deutsch Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness -
Current Rating -
 
Additional Resources
Standard Package ? 5,000
Other Names 1506-1015
1506-1015-MIL
5000-027-0012
592404-1
Y2560-217-1231V001

14:03:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 4.88
10 4.68000 46.80
25 4.29000 107.25
50 4.09500 204.75
100 3.90000 390.00
250 3.41252 853.13
500 3.31500 1,657.50
1,000 2.82750 2,827.50
2,500 2.63250 6,581.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback