Add To Favorites
Product Overview
Digi-Key Part Number 1508-1041-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

CFX26M1108PZN

Description CONN PLUG 8POS CABLE PIN CRIMP
Expanded Description 8 Position Circular Connector Plug, Male Pins Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CFX26x1108xxx Drawing
Online Catalog CeeLok FAS-X
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Deutsch Connectors

Series CeeLok FAS-X
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 11-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated
Contact Finish Gold
Features Backshell, Shielded
Contact Finish Thickness -
Current Rating -
Voltage - Rated -
Operating Temperature -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 1508-1041
YCFX26M1108PZN0000

05:22:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 254.80000 254.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback