Add To Favorites
Product Overview
Digi-Key Part Number CCM1768-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

6609001-3

Description PWR ENT RCPT IEC320-C14 PNL SLDR
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1EEBP
EEA, EEB Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609001-3.pdf
Online Catalog EAH/EAS/EBH/EBS/EEA/EEB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EEB, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 1A
Voltage - IEC 120/250VAC
Current - UL 1A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange; Through Hole, Right Angle
Termination Solder
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1609001-3
1EEBP
1EEBP-ND
CCM1768

21:24:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.96000 18.96
10 17.60900 176.09
25 15.80240 395.06
50 15.35100 767.55
100 13.54500 1,354.50
250 12.64200 3,160.50
500 12.37110 6,185.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback