Add To Favorites
Product Overview
Digi-Key Part Number 3EGG8-1-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

3EGG8-1

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets GG/HG Series, Prod Guide
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 1-6609115-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series GG, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 3A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 28.96mm x 33.02mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 36
Other Names 1-1609115-7
1-6609115-7
3EGG81

13:33:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.79000 20.79
10 18.77100 187.71
25 17.98400 449.60
50 16.86000 843.00
100 16.29800 1,629.80
250 15.39880 3,849.70
500 14.94920 7,474.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback