Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number CCM2142-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

20SRBS8-Y

Description PWR ENT RCPT IEC320-C20 PNL WIRE
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 20SRB8-Y Drawing
Online Catalog SRB Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series SRB, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C20
Connector Type Receptacle, Male Blades
Current - IEC 20A
Voltage - IEC 120/250VAC
Current - UL 16A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse -
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 36.83mm x 26.75mm
Panel Thickness 0.031" ~ 0.047" (0.79mm ~ 1.19mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 24
Other Names 6-1609152-6
CCM2142

16:16:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.45000 9.45
10 9.04200 90.42
25 8.22000 205.50
50 7.80900 390.45
100 7.60350 760.35
250 6.78152 1,695.38
500 6.37050 3,185.25
1,000 5.63070 5,630.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback