Add To Favorites
Product Overview
Digi-Key Part Number CCM1911-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1609114-0

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10CUFS1 Drawing
CU Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Featured Product CU Series Power Entry Modules
Online Catalog CU Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series CU, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.10mm x 31.90mm
Panel Thickness 0.157" (4.00mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 42
Other Names 10CUFS1
CCM1911

23:34:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.40000 23.40
10 21.12600 211.26
25 20.24000 506.00
50 18.97500 948.75
100 18.34250 1,834.25
250 17.33052 4,332.63
500 16.82450 8,412.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback