Add To Favorites
Product Overview
Digi-Key Part Number CCM2147-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

15EJT1F

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EJT Power Filter Data Sheet
Online Catalog EJT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EJT, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse -
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals -
 
Additional Resources
Standard Package ? 24
Other Names 4-1609157-4
CCM2147

13:32:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.44000 25.44
10 22.96300 229.63
25 22.00000 550.00
50 20.62500 1,031.25
100 19.93750 1,993.75
250 18.83752 4,709.38
500 18.28750 9,143.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback