Add To Favorites
Product Overview
Digi-Key Part Number CCM2151-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

10EJT8F

Description PWR ENT RCPT IEC320-C14 PNL WIRE
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EJT Power Filter Data Sheet
Online Catalog EJT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EJT, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse -
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals -
 
Additional Resources
Standard Package ? 24
Other Names 4-1609157-8
CCM2151

08:00:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.73000 27.73
10 25.03300 250.33
25 23.98400 599.60
50 22.48500 1,124.25
100 21.73550 2,173.55
250 20.53632 5,134.08
500 19.93670 9,968.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback