Add To Favorites
Product Overview
Digi-Key Part Number 1-6609017-2-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

1-6609017-2

Description PWR ENT RCPT IEC320-C14 PNL WIRE
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 6EC8
EC Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 1-6609017-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EC, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 6A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Wire Leads
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1-1609017-2
6EC8
6EC8-ND

02:51:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 20.15
10 18.18600 181.86
25 17.42400 435.60
50 16.33500 816.75
100 15.79050 1,579.05
250 14.91932 3,729.83
500 14.48370 7,241.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback