Add To Favorites
Product Overview
Digi-Key Part Number CCM1766-ND
Quantity Available 304
Can ship immediately
Manufacturer

Manufacturer Part Number

1-6609000-3

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets EEA, EEB Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 1-6609000-3.pdf
Online Catalog EAH/EAS/EBH/EBS/EEA/EEB
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EEA, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1-1609000-3
15EEA1
15EEA1-ND
CCM1766

16:52:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.99000 13.99
10 12.72000 127.20
25 12.40200 310.05
50 11.44800 572.40
100 10.81200 1,081.20
250 9.85800 2,464.50
500 9.22200 4,611.00
1,000 8.45880 8,458.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback