Add To Favorites
Product Overview
Digi-Key Part Number CCM1879-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1609117-6

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 6EHG8-2
GG/HG Series Flyer
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 1-1609117-6.pdf
PCN Design/Specification Multiple Devices Drawing Update 11/Jan/2016
Online Catalog GG/HG Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series HG, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 1A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Rectangular - 31.50mm x 32.80mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 36
Other Names 6EHG8-2
6EHG82
CCM1879

17:17:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.83000 20.83
10 18.80400 188.04
25 18.01600 450.40
50 16.89000 844.50
100 16.32700 1,632.70
250 15.42620 3,856.55
500 14.97580 7,487.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback