Add To Favorites
Product Overview
Digi-Key Part Number A123675-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

HE-016-MS

Description Male Insert 16 Position Tension Clamp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Heavy Duty Connectors - Inserts, Modules

Manufacturer

TE Connectivity AMP Connectors

Series HE
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Male
Number of Positions 16
Size -
Termination Style Tension Clamp
Voltage Rating 500V
Current Rating 16A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color -
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names A123675
T2040163101-000

23:39:23 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.78000 12.78
10 11.62000 116.20
50 10.45800 522.90
100 9.87700 987.70
250 9.00552 2,251.38
500 8.42450 4,212.25
1,000 7.72730 7,727.30
2,500 7.55300 18,882.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback