Add To Favorites
Product Overview
Digi-Key Part Number A123672-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

HE-016-F(17-32)

Description INSERT FEMALE 16POS SCREW
Expanded Description Female Insert 16 Position Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Female
Number of Positions 16
Size -
Termination Style Screw
Voltage Rating 500V
Current Rating 16A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color -
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 5
Other Names A123672
T2040322201-000

07:26:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 14.41
10 13.10000 131.00
50 11.79000 589.50
100 11.13500 1,113.50
250 10.15252 2,538.13
500 9.49750 4,748.75
1,000 8.71150 8,711.50
2,500 8.51500 21,287.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback