Add To Favorites
Product Overview
Digi-Key Part Number A123656-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

HA-016-F(17-32)

Description INSERT FEMALE 16+1GND SCREW
Expanded Description Female Insert 16+Ground Position Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HA
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Female
Number of Positions 16+Ground
Size -
Termination Style Screw
Voltage Rating 250V
Current Rating 16A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color -
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish Silver
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 7
Other Names A123656
T2010322201-000

20:53:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.19000 18.19
10 16.88700 168.87
50 14.72200 736.10
100 12.99000 1,299.00
250 12.12400 3,031.00
500 11.86420 5,932.10
1,000 11.25800 11,258.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback