Add To Favorites
Product Overview
Digi-Key Part Number A122192CT-ND
Quantity Available 7,662
Can ship immediately
Manufacturer

Manufacturer Part Number

968074-2

Description MPQ BU-KONTAKT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1355934 Drawing
RoHS Information 968074-2 Statement of Compliance
RoHS 2 Statement
3D Model 968074-2.pdf
PCN Design/Specification 1241638, 1355934, 1355984 Drawing 20/Oct/2014
Online Catalog Micro Power Quadlok
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Power Quadlok
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122192CT

19:57:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49300 4.93
25 0.44400 11.10
50 0.39460 19.73
100 0.37810 37.81
250 0.34520 86.30
500 0.32876 164.38
1,000 0.27123 271.23
2,500 0.24658 616.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122192TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.21669
Send Feedback