Add To Favorites
Product Overview
Digi-Key Part Number A123711CT-ND
Quantity Available 11,265
Can ship immediately
Manufacturer

Manufacturer Part Number

967542-2

Description SENS FLA-CONTACT 2,8
Expanded Description Contact Crimp Socket 17-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 967542 Drawing
1355038 Drawing
RoHS Information 967542-2 Statement of Compliance
RoHS 2 Statement
3D Model 967542-2.pdf
Online Catalog 2.8mm Flat Contact
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123711CT

14:24:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.92400 9.24
25 0.87000 21.75
50 0.83360 41.68
100 0.79740 79.74
250 0.72492 181.23
500 0.65244 326.22
1,000 0.57994 579.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123711TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.53546
Send Feedback