Add To Favorites
Product Overview
Digi-Key Part Number A123083CT-ND
Quantity Available 8,603
Can ship immediately
Manufacturer

Manufacturer Part Number

965999-2

Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Contacts

Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123083CT

19:31:28 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.60800 6.08
25 0.54680 13.67
50 0.48600 24.30
100 0.46580 46.58
250 0.42532 106.33
500 0.40506 202.53
1,000 0.33418 334.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123083TR-ND
  • Minimum Quantity: 3,200
  • Quantity Available: 6,400 - Immediate
  • Unit Price: 0.27618
Send Feedback