Add To Favorites
Product Overview
Digi-Key Part Number A121549CT-ND
Quantity Available 11,445
Can ship immediately
Manufacturer

Manufacturer Part Number

963904-1

Description MICRO TIM ST1,6X0,6
Expanded Description Contact Crimp Tab 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A121549CT

10:43:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57200 5.72
25 0.51480 12.87
50 0.45760 22.88
100 0.43860 43.86
250 0.40040 100.10
500 0.38134 190.67
1,000 0.31461 314.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121549TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.26001
Send Feedback