Add To Favorites
Product Overview
Digi-Key Part Number A123073CT-ND
Quantity Available 15,132
Can ship immediately
Manufacturer

Manufacturer Part Number

963900-1

Description MICRO TIM ST1,6X0,6
Expanded Description Contact Crimp Tab 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123073CT

01:20:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.60800 6.08
25 0.54680 13.67
50 0.48620 24.31
100 0.46590 46.59
250 0.42540 106.35
500 0.40516 202.58
1,000 0.33425 334.25
2,500 0.30386 759.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123073TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.26703
Send Feedback