Add To Favorites
Product Overview
Digi-Key Part Number A123071CT-ND
Quantity Available 17,415
Can ship immediately
Manufacturer

Manufacturer Part Number

962943-1

Description MICRO TIM BU-CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 962943,45 Drawing
RoHS Information 962943-1 Statement of Compliance
RoHS 2 Statement
3D Model 962943-1.pdf
PCN Design/Specification Multiple Devices Loose Piece Details 20/Aug/2015
Online Catalog Micro Timer II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123071CT

12:16:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.69800 6.98
25 0.62840 15.71
50 0.55860 27.93
100 0.53530 53.53
250 0.48876 122.19
500 0.46548 232.74
1,000 0.38402 384.02
2,500 0.34911 872.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123071TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.30679
Send Feedback