Add To Favorites
Product Overview
Digi-Key Part Number A122188CT-ND
Quantity Available 11,996
Can ship immediately
Manufacturer

Manufacturer Part Number

962876-5

Description MICRO TIM ST1,6X0,6
Expanded Description Contact Crimp Socket 17-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A122188CT

02:40:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79400 7.94
25 0.74760 18.69
50 0.71640 35.82
100 0.68520 68.52
250 0.62288 155.72
500 0.56060 280.30
1,000 0.49831 498.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122188TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.46008
Send Feedback