Add To Favorites
Product Overview
Digi-Key Part Number A123069CT-ND
Quantity Available 7,648
Can ship immediately
Manufacturer

Manufacturer Part Number

962875-1

Description CONN RCPT CONT 20-24AWG TIN
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 962875 Drawing
RoHS Information 962875-1 Statement of Compliance
RoHS 2 Statement
3D Model 962875-1.pdf
Online Catalog Micro Timer II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123069CT

23:34:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.58000 5.80
25 0.52160 13.04
50 0.46380 23.19
100 0.44440 44.44
250 0.40576 101.44
500 0.38644 193.22
1,000 0.31880 318.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123069TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26348
Send Feedback