Add To Favorites
Product Overview
Digi-Key Part Number A111664CT-ND
Quantity Available 1,235
Can ship immediately
Manufacturer

Manufacturer Part Number

962834-1

Description CONN QC RCPT 11-13.5AWG 0.375
Expanded Description 0.375" (9.53mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 962834
RoHS Information 962834-1 Statement of Compliance
RoHS 2 Statement
3D Model 962834-1.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.375" (9.53mm)
Tab Thickness 0.048" (1.22mm)
Tab Length 0.465" (11.80mm)
Length - Overall 1.063" (27.00mm)
Termination Crimp
Wire Gauge 11-13.5 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish -
Insulation Diameter 0.130" ~ 0.177" (3.30mm ~ 4.50mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111664CT

21:37:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.38500 3.85
25 0.34640 8.66
50 0.30780 15.39
100 0.29490 29.49
250 0.26928 67.32
500 0.25646 128.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111664TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: 0.18652
Send Feedback