Add To Favorites
Product Overview
Digi-Key Part Number A122679-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

953236-1

Description CONN HEADER 26POS VERT TIN .100
Expanded Description 26 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 953236
RoHS Information 953236-1 Statement of Compliance
RoHS 2 Statement
3D Model 953236-1.pdf
Online Catalog Micro Quadlok (MQS) Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Quadlok
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Shrouded
Number of Positions 26
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Features Board Guide, Board Lock
Contact Length - Mating 0.264" (6.70mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Yellow
 
Additional Resources
Standard Package ? 384
Other Names 953236-1-ND
A122679

14:03:06 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.53000 6.53
10 6.25600 62.56
50 5.44000 272.00
100 5.16800 516.80
250 4.62400 1,156.00
500 4.35200 2,176.00
1,000 3.80800 3,808.00
2,500 3.61760 9,044.00
5,000 3.53600 17,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback