Add To Favorites
Product Overview
Digi-Key Part Number A122497-ND
Quantity Available 2,786
Can ship immediately
Manufacturer

Manufacturer Part Number

936236-1

Description 090III 2P CAP ASSY
Expanded Description 2 Position Rectangular Housing Connector Receptacle Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 936236 Drawing
RoHS Information 936236-1 Statement of Compliance
RoHS 2 Statement
Online Catalog Multi-Lock Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Number of Positions 2
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 500
Other Names 936236-1-ND
A122497

21:04:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.60100 6.01
25 0.56520 14.13
50 0.54160 27.08
100 0.51810 51.81
250 0.47100 117.75
500 0.42390 211.95
1,000 0.38268 382.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback