Add To Favorites
Product Overview
Digi-Key Part Number A107147CT-ND
Quantity Available 6,454
Can ship immediately
Manufacturer

Manufacturer Part Number

928962-4

Description CONN QC TAB 13-17AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 928962
RoHS Information 928962-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 928962-4.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.618" (15.70mm)
Length - Overall 1.098" (27.89mm)
Termination Crimp
Wire Gauge 13-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.083" ~ 0.114" (2.11mm ~ 2.90mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107147CT

15:50:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32800 3.28
25 0.28080 7.02
50 0.23880 11.94
100 0.22940 22.94
250 0.20604 51.51
500 0.19666 98.33
1,000 0.16389 163.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107147TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.13835
Send Feedback